+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCNW3120-000E

Optocoupler; THT; Ch: 1; OUT: IGBT driver; 5kV; DIP8; 35kV/μs


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCNW3120-000E
TME Symbol:
HCNW3120-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
IGBT driver
Insulation voltage
5kV
Case
DIP8
Turn-on time
0.1µs
Turn-off time
0.1µs
Slew rate
35kV/μs
Gross weight0.783 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
HCNW3120-000E
49 in TME stock
Net price for quantities from 1 pcs - 4.18 USDGross price for quantities from 1 pcs - 4.18 USD
Net price for quantities from 5 pcs - 3.27 USDGross price for quantities from 5 pcs - 3.27 USD
Net price for quantities from 10 pcs - 2.73 USDGross price for quantities from 10 pcs - 2.73 USD
Net price for quantities from 42 pcs - 2.30 USDGross price for quantities from 42 pcs - 2.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 42 pcs