+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCNW4503-000E

Optocoupler; THT; Ch: 1; OUT: transistor; 3.75kV; 1Mbps; DIP8


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCNW4503-000E
TME Symbol:
HCNW4503-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
3.75kV
CTR@If
19-50%@16mA
Transfer rate
1Mbps
Case
DIP8
Slew rate
30kV/μs
Gross weight0.736 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
HCNW4503-000E
389 in TME stock
Net price for quantities from 1 pcs - 3.22 USDGross price for quantities from 1 pcs - 3.22 USD
Net price for quantities from 10 pcs - 2.16 USDGross price for quantities from 10 pcs - 2.16 USD
Net price for quantities from 25 pcs - 2.04 USDGross price for quantities from 25 pcs - 2.04 USD
Net price for quantities from 42 pcs - 1.97 USDGross price for quantities from 42 pcs - 1.97 USD
Net price for quantities from 84 pcs - 1.89 USDGross price for quantities from 84 pcs - 1.89 USD
Net price for quantities from 126 pcs - 1.85 USDGross price for quantities from 126 pcs - 1.85 USD
Net price for quantities from 210 pcs - 1.78 USDGross price for quantities from 210 pcs - 1.78 USD
Net price for quantities from 504 pcs - 1.67 USDGross price for quantities from 504 pcs - 1.67 USD
Net price for quantities from 1008 pcs - 1.58 USDGross price for quantities from 1008 pcs - 1.58 USD
Net price for quantities from 1260 pcs - 1.55 USDGross price for quantities from 1260 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 42 pcsTube = 43 pcs