+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCPL-0600-000E

Optocoupler; SMD; Ch: 1; OUT: Darlington; 3.75kV; 10Mbps; SO8


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-0600-000E
TME Symbol:
HCPL-0600-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
Darlington
Insulation voltage
3.75kV
Transfer rate
10Mbps
Case
SO8
Turn-on time
24ns
Turn-off time
3µs
Slew rate
10kV/μs
Gross weight0.129 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
HCPL-0600-000E
1150 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 25 pcs - 0.99 USDGross price for quantities from 25 pcs - 0.99 USD
Net price for quantities from 50 pcs - 0.93 USDGross price for quantities from 50 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
Net price for quantities from 200 pcs - 0.86 USDGross price for quantities from 200 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs