+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCPL-073A

Optocoupler; SMD; Ch: 2; OUT: Darlington; 3.75kV; SO8

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-073A
TME Symbol:
HCPL-073A

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
Darlington
Insulation voltage
3.75kV
Case
SO8
Turn-on time
3µs
Turn-off time
34µs
Gross weight0.11 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
HCPL-073A
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 7.54 USDGross price for quantities from 100 pcs - 7.54 USD