+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCPL-0930-000E

Optocoupler; SMD; Ch: 2; OUT: digital; 2.5kV; SO8; 15kV/μs

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-0930-000E
TME Symbol:
HCPL-0930-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
2
Kind of output
digital
Insulation voltage
2.5kV
Case
SO8
Slew rate
15kV/μs
Gross weight0.11 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
HCPL-0930-000E
0 in TME stock
Net price for quantities from 100 pcs - 7.46 USDGross price for quantities from 100 pcs - 7.46 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.