+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCPL-2630-000E

Optocoupler; THT; Ch: 2; OUT: open collector; 10Mbps; DIP8; 2.5kV/μs

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-2630-000E
TME Symbol:
HCPL-2630-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
2
Kind of output
open collector
Transfer rate
10Mbps
Case
DIP8
Turn-on time
75ns
Turn-off time
75ns
Slew rate
2.5kV/μs
Gross weight0.518 g
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
HCPL-2630-000E
903 in TME stock
Net price for quantities from 1 pcs - 4.30 USDGross price for quantities from 1 pcs - 4.30 USD
Net price for quantities from 5 pcs - 3.56 USDGross price for quantities from 5 pcs - 3.56 USD
Net price for quantities from 10 pcs - 3.20 USDGross price for quantities from 10 pcs - 3.20 USD
Net price for quantities from 25 pcs - 2.80 USDGross price for quantities from 25 pcs - 2.80 USD
Net price for quantities from 50 pcs - 2.58 USDGross price for quantities from 50 pcs - 2.58 USD
Net price for quantities from 100 pcs - 2.42 USDGross price for quantities from 100 pcs - 2.42 USD
Net price for quantities from 500 pcs - 2.20 USDGross price for quantities from 500 pcs - 2.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsBag = 500 pcs