+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCPL-4200-300E

Optocoupler; SMD; Ch: 1; OUT: open collector; 3.75kV; DIP8; PIN: 8

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-4200-300E
TME Symbol:
HCPL-4200-300E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
open collector
Insulation voltage
3.75kV
Case
DIP8
Conform to the norm
CSA
Number of pins
8
Gross weight0.56 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
HCPL-4200-300E
0 in TME stock
Net price for quantities from 150 pcs - 4.74 USDGross price for quantities from 150 pcs - 4.74 USD
No. of pieces (Multiplicity: 50)