+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCPL-4503-000E

Optocoupler; THT; Ch: 1; OUT: transistor; CTR@If: 19-50%@16mA; DIP8


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-4503-000E
TME Symbol:
HCPL-4503-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
CTR@If
19-50%@16mA
Case
DIP8
Turn-on time
1µs
Turn-off time
3µs
Slew rate
2.5kV/μs
Schematic diagram
Gross weight0.522 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
HCPL-4503-000E
819 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 25 pcs - 1.44 USDGross price for quantities from 25 pcs - 1.44 USD
Net price for quantities from 50 pcs - 1.38 USDGross price for quantities from 50 pcs - 1.38 USD
Net price for quantities from 100 pcs - 1.32 USDGross price for quantities from 100 pcs - 1.32 USD
Net price for quantities from 500 pcs - 1.18 USDGross price for quantities from 500 pcs - 1.18 USD
Net price for quantities from 750 pcs - 1.15 USDGross price for quantities from 750 pcs - 1.15 USD
Net price for quantities from 1000 pcs - 1.12 USDGross price for quantities from 1000 pcs - 1.12 USD
Net price for quantities from 1250 pcs - 1.09 USDGross price for quantities from 1250 pcs - 1.09 USD
Net price for quantities from 2000 pcs - 1.05 USDGross price for quantities from 2000 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs