+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCPL-7800-300E

Optocoupler; SMD; OUT: isolation amplifier; 3.75kV; Gull wing 8

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-7800-300E
TME Symbol:
HCPL-7800-300E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Kind of output
isolation amplifier
Insulation voltage
3.75kV
Case
Gull wing 8
Gross weight0.537 g
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
HCPL-7800-300E
365 in TME stock
Net price for quantities from 1 pcs - 9.70 USDGross price for quantities from 1 pcs - 9.70 USD
Net price for quantities from 5 pcs - 8.31 USDGross price for quantities from 5 pcs - 8.31 USD
Net price for quantities from 10 pcs - 7.68 USDGross price for quantities from 10 pcs - 7.68 USD
Net price for quantities from 50 pcs - 6.67 USDGross price for quantities from 50 pcs - 6.67 USD
Net price for quantities from 100 pcs - 6.44 USDGross price for quantities from 100 pcs - 6.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs