+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCPL-788J-000E

Optocoupler; SMD; Ch: 1; OUT: isolation amplifier; SO16; 25kV/μs


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-788J-000E
TME Symbol:
HCPL-788J-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
isolation amplifier
Case
SO16
Slew rate
25kV/μs
Gross weight0.64 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
*
HCPL-788J-000E
0 in TME stock
Net price for quantities from 1 pcs - 7.43 USDGross price for quantities from 1 pcs - 7.43 USD
Net price for quantities from 5 pcs - 6.34 USDGross price for quantities from 5 pcs - 6.34 USD
Net price for quantities from 10 pcs - 5.79 USDGross price for quantities from 10 pcs - 5.79 USD
Net price for quantities from 25 pcs - 5.43 USDGross price for quantities from 25 pcs - 5.43 USD
Net price for quantities from 45 pcs - 5.27 USDGross price for quantities from 45 pcs - 5.27 USD
Net price for quantities from 540 pcs - 4.94 USDGross price for quantities from 540 pcs - 4.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs