+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCPL-J312-300E

Optocoupler; SMD; Ch: 1; OUT: IGBT driver; 3.75kV; Gull wing 8

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-J312-300E
TME Symbol:
HCPL-J312-300E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
IGBT driver
Insulation voltage
3.75kV
Case
Gull wing 8
Slew rate
35kV/μs
Manufacturer series
HCPL-J312
Gross weight0.521 g
Certificates
See other products in this category: Optocouplers - digital output BROADCOM (AVAGO),
See other products from this series.:
*
HCPL-J312-300E
369 in TME stock
Net price for quantities from 1 pcs - 3.94 USDGross price for quantities from 1 pcs - 3.94 USD
Net price for quantities from 5 pcs - 3.33 USDGross price for quantities from 5 pcs - 3.33 USD
Net price for quantities from 10 pcs - 3.03 USDGross price for quantities from 10 pcs - 3.03 USD
Net price for quantities from 25 pcs - 2.66 USDGross price for quantities from 25 pcs - 2.66 USD
Net price for quantities from 50 pcs - 2.45 USDGross price for quantities from 50 pcs - 2.45 USD
Net price for quantities from 100 pcs - 2.28 USDGross price for quantities from 100 pcs - 2.28 USD
Net price for quantities from 250 pcs - 2.13 USDGross price for quantities from 250 pcs - 2.13 USD
Net price for quantities from 500 pcs - 2.04 USDGross price for quantities from 500 pcs - 2.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs