+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCPL-M453-000E

Optocoupler; SMD; Ch: 1; OUT: transistor; 3.75kV; SO5; 15kV/μs

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCPL-M453-000E
TME Symbol:
HCPL-M453-000E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
3.75kV
CTR@If
20-50%@16mA
Case
SO5
Turn-on time
0.2µs
Turn-off time
3µs
Slew rate
15kV/μs
Gross weight0.088 g
Certificates
See other products in this category: Optocouplers - analog output BROADCOM (AVAGO),
*
HCPL-M453-000E
0 in TME stock
No. of pieces (Multiplicity: 3 400)
Minimum order quantity: 3 400.
Multiplicity: 3 400.
Product for special order
Packaging method by the manufacturerTube = 100 pcs