+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EQUIP-TEST | |
Type of test accessories | test needle | |
Operating temperature | -80...250°C | |
Current rating | 50A | |
Maksimum spring compression | 2.5mm | |
Tip diameter | 4mm | |
Contact material | beryllium copper | |
Spring compression force | 2N | |
Contact plating | gold-plated | |
Operational spring compression | 2mm | |
Blade tip shape | head CG | |
Max. contact resistance: | 10mΩ | |
Minimum pitch | 5.08mm | |
Overall length | 17.1mm |