+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HD-D15SY/1

Connector: D-Sub HD; PIN: 15; socket; female; on PCBs; straight; THT


Manufacturer: Deltron AG

Manufacturer part number:
HD-D15SY/1

Alternative designations: 3301-1210-01

TME Symbol:
HD-D15SY/1

Specification

Manufacturer
Deltron AG
Type of connector
D-Sub HD
Number of pins
15
Connector
socket
Kind of connector
female
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Mechanical durability
500 cycles
Contact plating
gold-plated
Gross weight5.83 g
Certificates
See other products in this category: D-Sub plugs and sockets Deltron AG,
*
HD-D15SY/1
0 in TME stock
Net price for quantities from 10 pcs - 25.01 USDGross price for quantities from 10 pcs - 25.01 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.