+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDLG-1414

Display: LED; alphanumeric; 5x7; 3.6mm; No.char: 4; green; 5.6mcd

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDLG-1414
TME Symbol:
HDLG-1414

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
alphanumeric
Display resolution
5x7
Digit height
3.6mm
Number of characters
4
Colour
green
Luminosity
5.6mcd
Mounting
THT
Wavelength
574nm
Operating current
0.11A
Interface
parallel
Gross weight0.5 g
Certificates
See other products in this category: LED displays - others BROADCOM (AVAGO),
*
HDLG-1414
0 in TME stock
Net price for quantities from 1 pcs - 25.86 USDGross price for quantities from 1 pcs - 25.86 USD
Net price for quantities from 5 pcs - 25.04 USDGross price for quantities from 5 pcs - 25.04 USD
Net price for quantities from 10 pcs - 24.12 USDGross price for quantities from 10 pcs - 24.12 USD
Net price for quantities from 25 pcs - 24.01 USDGross price for quantities from 25 pcs - 24.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.