+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDMI-01

Adapter; HDMI socket,HDMI plug; Body: silver; Thread: M22; 1÷10mm


Manufacturer: ONPOW

Manufacturer part number:
HDMI-01
TME Symbol:
HDMI-01

Specification

Manufacturer
ONPOW
Type of transition
adapter
Mechanical mounting
for panel mounting, rear side nut
Body colour
silver
Fastening thread
M22
Panel thickness
1...10mm
Operating temperature
-25...55°C
Cable/adapter structure
  • HDMI plug
  • HDMI socket
Gross weight19.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: EURO, HDMI connectors ONPOW,
*
HDMI-01
6 in TME stock
Net price for quantities from 1 pcs - 13.76 USDGross price for quantities from 1 pcs - 13.76 USD
Net price for quantities from 5 pcs - 12.46 USDGross price for quantities from 5 pcs - 12.46 USD
Net price for quantities from 15 pcs - 11.13 USDGross price for quantities from 15 pcs - 11.13 USD
Net price for quantities from 25 pcs - 9.69 USDGross price for quantities from 25 pcs - 9.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.