+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDMS2337G0V20C

Automation module: softstart; on panel; 110÷230VAC; IP00; 37A


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
HDMS2337G0V20C
TME Symbol:
HDMS2337G0V20C

Specification

Manufacturer
CARLO GAVAZZI
Type of automation module
softstart
Mounting
on panel
Electrical connection
terminal block
Operating temperature
-20...65°C
Control voltage
110...230V AC
IP rating
IP00
Rated continuous current
37A
Communictions protocol
Modbus RTU
Gross weight500 g
Certificates
EAN code5350035432761
See other products in this category: Soft Starters CARLO GAVAZZI,
*
HDMS2337G0V20C
0 in TME stock
Net price for quantities from 1 pcs - 958.13 USDGross price for quantities from 1 pcs - 958.13 USD
Net price for quantities from 5 pcs - 894.26 USDGross price for quantities from 5 pcs - 894.26 USD
Net price for quantities from 10 pcs - 830.37 USDGross price for quantities from 10 pcs - 830.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.