+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

167292-1

Connector: D-Sub; PIN: 9; plug; male; for cable; straight; crimped


Manufacturer: TE Connectivity

Manufacturer part number:
167292-1
TME Symbol:
HDP20-1672921

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
male
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
crimped
Connector variant
w/o contacts
A dimension
16.9mm
B dimension
8.4mm
C dimension
25mm
D dimension
30.8mm
Dimension G
12.6mm
H dimension
10.7mm
Case
size 1 (DE)
Contact size
20
Dimensions
Gross weight4.3 g
Certificates
See other products in this category: D-Sub plugs and sockets TE Connectivity,
*
167292-1
7422 in TME stock
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 50 pcs - 1.19 USDGross price for quantities from 50 pcs - 1.19 USD
Net price for quantities from 500 pcs - 1.16 USDGross price for quantities from 500 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 500 pcs