+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-7501-GH000

Display: LED; 7-segment; 7.62mm; No.char: 1; anode

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-7501-GH000
TME Symbol:
HDSP-7501-GH000

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
7.62mm
Number of characters
1
Common electrode
anode
Dimensions
7.62x12.7x6.1mm
Wavelength
631nm
Gross weight2.4 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-7501-GH000
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Net price for quantities from 200 pcs - 2.68 USDGross price for quantities from 200 pcs - 2.68 USD