+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 9V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 48A | |
Coil current | 213mA | |
Switched voltage | max. 30V DC, max. 277V AC | |
Coil voltage min. | 6.3V DC | |
Relay variant | power | |
Manufacturer series | HE | |
Mounting | PCB | |
Body dimensions | 38x33x36.3mm | |
AC contacts rating @R | 48A / 277V AC | |
Contact material | AgNi | |
DC contacts rating @R | 48A / 30V DC | |
Coil power consumption | 1.92W | |
Operate time | 30ms | |
Mechanical durability | 10000000 cycles | |
Release time | 10ms | |
Switching capacity | 13.296kVA | |
Operating temperature | -50...55°C |