+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 12V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 120A | |
Coil current | 208mA | |
Switched voltage | max. 800V AC | |
Coil voltage min. | 9V DC | |
Relay variant | power | |
Manufacturer series | HE | |
Mounting | PCB | |
Body dimensions | 50x40x43mm | |
AC contacts rating @R | 120A / 480V AC | |
Coil resistance | 57.6Ω | |
Contact material | AgNi | |
Coil power consumption | 2.5W | |
Operate time | 30ms | |
Mechanical durability | 1000000 cycles | |
Release time | 10ms | |
Switching capacity | 57.6kVA | |
Operating temperature | -40...55°C |