+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HE1AN-W-DC24V-Y7

Relay: electromagnetic; Ucoil: 24VDC; SPST-NO; Icontacts max: 120A


Manufacturer: PANASONIC

Manufacturer part number:
HE1AN-W-DC24V-Y7
TME Symbol:
HE1AN-W-DC24V-Y7

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
120A
Coil current
104mA
Switched voltage
max. 800V AC
Coil voltage min.
18V DC
Relay variant
power
Manufacturer series
HE
Mounting
PCB
Body dimensions
50x40x43mm
AC contacts rating @R
120A / 480V AC
Coil resistance
230Ω
Contact material
AgNi
Coil power consumption
2.5W
Operate time
30ms
Mechanical durability
1000000 cycles
Release time
10ms
Switching capacity
57.6kVA
Operating temperature
-40...55°C
Dimensions
Gross weight115.2 g
Certificates
See other products in this category: Power Electromagnetic Relays PANASONIC,
See other products from this series.:
*
HE1AN-W-DC24V-Y7
2 in TME stock
Net price for quantities from 1 pcs - 43.53 USDGross price for quantities from 1 pcs - 43.53 USD
Net price for quantities from 5 pcs - 40.78 USDGross price for quantities from 5 pcs - 40.78 USD
Net price for quantities from 30 pcs - 38.57 USDGross price for quantities from 30 pcs - 38.57 USD
Net price for quantities from 100 pcs - 36.37 USDGross price for quantities from 100 pcs - 36.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs