+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HE24-1A83-02

Relay: reed switch; Ucoil: 24VDC; SPST-NO; 5A; max.7.5kVDC; 50W


Manufacturer: MEDER

Manufacturer part number:
HE24-1A83-02
TME Symbol:
HE24-1A83-02

Specification

Manufacturer
MEDER
Type of relay
reed switch
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
5A
Switched voltage
max. 7.5kV AC, max. 7.5kV DC
Switching capacity
50W
Coil resistance
1.05kΩ
Coil power consumption
0.549W
Mounting
PCB
Manufacturer series
HE
Contact resistance
0.15Ω
Operating temperature
-20...70°C
Operate time
3.2ms
Release time
1.5ms
Min. insulation resistance
10GΩ
Body dimensions
65x15.5x14.5mm
Gross weight30.4 g
Certificates
See other products in this category: Reed Electromagnetic Relays MEDER,
See other products from this series.:
*
HE24-1A83-02
32 in TME stock
Net price for quantities from 1 pcs - 37.27 USDGross price for quantities from 1 pcs - 37.27 USD
Net price for quantities from 25 pcs - 32.36 USDGross price for quantities from 25 pcs - 32.36 USD
Net price for quantities from 100 pcs - 30.18 USDGross price for quantities from 100 pcs - 30.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcsCardboard = 125 pcs