+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HE2AN-DC12V

Relay: electromagnetic; Ucoil: 12VDC; DPST-NO; Icontacts max: 25A

Manufacturer: PANASONIC

Manufacturer part number:
HE2AN-DC12V
TME Symbol:
HE2AN12

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
DPST-NO
Contact current max.
25A
Coil current
160mA
Switched voltage
max. 30V DC, max. 277V AC
Coil voltage min.
8.4V DC
Relay variant
power
Manufacturer series
HE
Mounting
on panel
Body dimensions
50x33x35mm
AC contacts rating @R
25A / 277V AC
Coil resistance
75Ω
Contact material
AgSnO2
DC contacts rating @R
25A / 30V DC
Coil power consumption
1.92W
Operate time
30ms
Mechanical durability
10000000 cycles
Release time
10ms
Switching capacity
8.31kVA
Operating temperature
-50...55°C
Dimensions
Gross weight88.2 g
Certificates
See other products in this category: Power Electromagnetic Relays PANASONIC,
See other products from this series.:
*
HE2AN-DC12V
6 in TME stock
Net price for quantities from 1 pcs - 21.76 USDGross price for quantities from 1 pcs - 21.76 USD
Net price for quantities from 20 pcs - 19.55 USDGross price for quantities from 20 pcs - 19.55 USD
Net price for quantities from 40 pcs - 18.86 USDGross price for quantities from 40 pcs - 18.86 USD
Net price for quantities from 60 pcs - 18.42 USDGross price for quantities from 60 pcs - 18.42 USD
Net price for quantities from 100 pcs - 17.91 USDGross price for quantities from 100 pcs - 17.91 USD
Net price for quantities from 500 pcs - 16.91 USDGross price for quantities from 500 pcs - 16.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs