+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HE6B-M211Y

Safety switch: enabling switch; HE6B; DPDT; IP65; plastic; yellow


Manufacturer: IDEC

Manufacturer part number:
HE6B-M211Y
TME Symbol:
HE6B-M211Y

Specification

Manufacturer
IDEC
Type of safety switch
enabling switch
Manufacturer series
HE6B
Contacts configuration
DPDT
IP rating
IP65
Body material
plastic
Colour
yellow
Mechanical durability
1000000 cycles
Integrated auxiliary contacts
NO + NC
Gross weight16.77 g
Certificates
See other products in this category: Standard Safety Switches IDEC,
See other products from this series.:
*
HE6B-M211Y
39 in TME stock
Net price for quantities from 1 pcs - 57.50 USDGross price for quantities from 1 pcs - 57.50 USD
Net price for quantities from 3 pcs - 53.67 USDGross price for quantities from 3 pcs - 53.67 USD
Net price for quantities from 5 pcs - 49.84 USDGross price for quantities from 5 pcs - 49.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs