+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

904731

Stripping tool; 32AWG÷7AWG; 0.03÷10mm2; 195mm

Manufacturer: HELU

Manufacturer part number:
904731
TME Symbol:
HELU-904731

Specification

Manufacturer
HELU
Type of tool
stripping tool
Wire size
32AWG...7AWG
Wire cross-section
0.03...10mm2
Kind of stripping wire
flat, multi-core, round
Tool material
fiber glass reinforced polyamide
Tool length
195mm
Stripping tool features
  • fitted with blades for cutting copper and aluminium wires: multicore with section of 10mm2 and single core with section of up to 6mm2
  • professional tool
  • self adjusting to wire diameter
  • strip length adjustment ensures length repeatabillity
Gross weight180.7 g
Certificates
See other products in this category: Strippers for wire & cable HELU,
*
904731
0 in TME stock
Net price for quantities from 1 pcs - 177.14 USDGross price for quantities from 1 pcs - 177.14 USD
Net price for quantities from 3 pcs - 165.71 USDGross price for quantities from 3 pcs - 165.71 USD
Net price for quantities from 5 pcs - 154.28 USDGross price for quantities from 5 pcs - 154.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.