+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

906961

Cable gland; with earthing; M25; 1.5; IP66; brass


Manufacturer: HELU

Manufacturer part number:
906961

Alternative designations: HELUTOP HT-MS-EX-D1 M25X1,5

TME Symbol:
HELU-906961

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Cable gland version
with earthing
Gland thread
M25
Thread pitch
1.5
IP rating
IP66
Body material
brass
Cable external diameter
10...18mm
Thread length
16mm
Kind of thread
metric
Spanner size
28mm
Plating material
nickel
Conform to the norm
ATEX Ex
Manufacturer series
HELUTOP® HT-MS-EX-d 1 EMV
Cable accessories application
for shielded cables
Operating temperature
-40...80°C
Gross weight71.56 g
Certificates
EAN code4060892350146
See other products in this category: Glands HELU,
See other products from this series.:
*
906961
13 in TME stock
Net price for quantities from 1 pcs - 18.84 USDGross price for quantities from 1 pcs - 18.84 USD
Net price for quantities from 5 pcs - 17.70 USDGross price for quantities from 5 pcs - 17.70 USD
Net price for quantities from 10 pcs - 17.13 USDGross price for quantities from 10 pcs - 17.13 USD
Net price for quantities from 35 pcs - 15.87 USDGross price for quantities from 35 pcs - 15.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.