+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT-MS M20X1.5

Cable gland; M20; 1.5; IP68; brass; HELUTOP® HT-MS


Manufacturer: HELU

Manufacturer part number:
HT-MS M20X1.5
TME Symbol:
HELU-90762

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M20
Thread pitch
1.5
IP rating
IP68
Body material
brass
Cable external diameter
6...12mm
Thread length
8mm
Kind of thread
metric
Kit contents
O-ring gasket
Spanner size
22mm
Plating material
nickel
Manufacturer series
HELUTOP® HT-MS
Operating temperature
-40...100°C
Caution!
  • without locknut
Gross weight28.5 g
Certificates
EAN code4060892351099
See other products in this category: Glands HELU,
See other products from this series.:
*
HT-MS M20X1.5
713 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 5 pcs - 2.68 USDGross price for quantities from 5 pcs - 2.68 USD
Net price for quantities from 25 pcs - 2.02 USDGross price for quantities from 25 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs