+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

908054

Cable gland; M16; IP66; polyamide 6; light grey; push-in


Manufacturer: HELU

Manufacturer part number:
908054

Alternative designations: HELUTOP EASY M16

TME Symbol:
HELU-908054

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M16
IP rating
IP66
Body material
polyamide 6
Body colour
light grey
Cable external diameter
5...10mm
Spanner size
22mm
Mechanical mounting
push-in
Manufacturer series
HELUTOP® Easy
Operating temperature
-20...100°C
Gross weight13.59 g
Certificates
EAN code4060892350344
See other products in this category: Glands HELU,
See other products from this series.:
*
908054
200 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 5 pcs - 0.85 USDGross price for quantities from 5 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 50 pcs - 0.76 USDGross price for quantities from 50 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs