+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT-K PG9 RAL9005

Cable gland; with strain relief; PG9; IP68; polyamide 6; black


Manufacturer: HELU

Manufacturer part number:
HT-K PG9 RAL9005
TME Symbol:
HELU-93873

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Cable gland version
with strain relief
Gland thread
PG9
IP rating
IP68
Body material
polyamide 6
Body colour
black
Cable external diameter
4...8mm
Thread length
8mm
Kind of thread
PG
Spanner size
19mm
Manufacturer series
HELUTOP® HT-K
Operating temperature
-20...100°C
Caution!
  • without locknut
Gross weight8.3 g
Certificates
EAN code4060892348945
See other products in this category: Glands HELU,
See other products from this series.:
*
HT-K PG9 RAL9005
818 in TME stock
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 5 pcs - 0.59 USDGross price for quantities from 5 pcs - 0.59 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs