+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

94651

Nut; M16; 22mm; black; Thread: metric; Pitch: 1.5; KMK-PA-OB

Manufacturer: HELU

Manufacturer part number:
94651

Alternative designations: KMK-PA OB 9005 M16

TME Symbol:
HELU-94651

Specification

Manufacturer
HELU
Type of cable accessories
nut
Gland thread
M16
Spanner size
22mm
Body colour
black
Kind of thread
metric
Thread pitch
1.5
Manufacturer series
KMK-PA-OB
Operating temperature
-40...100°C
Gross weight1.465 g
Certificates
EAN code4060892371110
See other products in this category: Nuts for Glands HELU,
See other products from this series.:
*
94651
255 in TME stock
Net price for quantities from 5 pcs - 0.08 USDGross price for quantities from 5 pcs - 0.08 USD
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs