+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT PG11 RAL9005

Cable gland; PG11; IP68; polyamide 6; black; HELUTOP® HT


Manufacturer: HELU

Manufacturer part number:
HT PG11 RAL9005
TME Symbol:
HELU-99322

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
PG11
IP rating
IP68
Body material
polyamide 6
Body colour
black
Cable external diameter
5...10mm
Thread length
8mm
Kind of thread
PG
Spanner size
22mm
Manufacturer series
HELUTOP® HT
Resistance to
UV rays
Operating temperature
-20...100°C
Caution!
  • without gasket
  • without locknut
Gross weight8.582 g
Certificates
EAN code4060892348280
See other products in this category: Glands HELU,
See other products from this series.:
*
HT PG11 RAL9005
89 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 5 pcs - 0.53 USDGross price for quantities from 5 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs