+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HENSEL | |
Type of cable accessories | cable gland | |
Gland thread | M20 | |
Thread pitch | 1.5 | |
IP rating | IP66 | |
Body material | polyamide | |
Body colour | light grey | |
Cable external diameter | 5...13mm | |
Kind of thread | metric | |
Kit contents | nut | |
Operating temperature | -25...35°C |