+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36001079

Cable gland; M25; 1.5; IP66; polyamide; light grey


Manufacturer: HENSEL

Manufacturer part number:
36001079
TME Symbol:
HENSEL-ADG-25

Specification

Manufacturer
HENSEL
Type of cable accessories
cable gland
Gland thread
M25
Thread pitch
1.5
IP rating
IP66
Body material
polyamide
Body colour
light grey
Cable external diameter
11...17mm
Kind of thread
metric
Kit contents
nut
Operating temperature
-25...35°C
Gross weight18.5 g
Certificates
EAN code4012591135982
See other products in this category: Glands HENSEL,
*
36001079
91 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 20 pcs - 1.91 USDGross price for quantities from 20 pcs - 1.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 20 pcs