+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36001086

Cable gland; M32; 1.5; IP66; polyamide; black


Manufacturer: HENSEL

Manufacturer part number:
36001086
TME Symbol:
HENSEL-AXM-32

Specification

Manufacturer
HENSEL
Type of cable accessories
cable gland
Gland thread
M32
Thread pitch
1.5
IP rating
IP66
Body material
polyamide
Body colour
black
Cable external diameter
14...21mm
Kind of thread
metric
Conform to the norm
ATEX Ex II 3D Ex tc IIIC Dc II 3G Ex ec IIC Gc
Gross weight39.3 g
Certificates
EAN code4012591159544
See other products in this category: Glands HENSEL,
*
36001086
19 in TME stock
Net price for quantities from 1 pcs - 20.04 USDGross price for quantities from 1 pcs - 20.04 USD
Net price for quantities from 20 pcs - 19.58 USDGross price for quantities from 20 pcs - 19.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 20 pcs