+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62000264

Enclosure: junction box; X: 88mm; Y: 88mm; Z: 50mm; IP55; grey


Manufacturer: HENSEL

Manufacturer part number:
62000264
TME Symbol:
HENSEL-DE-9320-Z

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
88mm
Dimension Y
88mm
Dimension Z
50mm
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Manufacturer series
ENYCASE®
Cover colour
grey
Enclosure description
10 x gland
Gross weight96.9 g
Certificates
EAN code4012591606598
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000264
35 in TME stock
Net price for quantities from 1 pcs - 5.36 USDGross price for quantities from 1 pcs - 5.36 USD
Net price for quantities from 5 pcs - 5.02 USDGross price for quantities from 5 pcs - 5.02 USD
Net price for quantities from 10 pcs - 4.86 USDGross price for quantities from 10 pcs - 4.86 USD
Net price for quantities from 50 pcs - 4.55 USDGross price for quantities from 50 pcs - 4.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs