+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62000038

Enclosure: junction box; X: 104mm; Y: 104mm; Z: 70mm; IP66; white


Manufacturer: HENSEL

Manufacturer part number:
62000038
TME Symbol:
HENSEL-DK-0402-R

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
104mm
Dimension Y
104mm
Dimension Z
70mm
IP rating
IP66
Version
with membrane cable glands, with terminals
Body colour
white
Manufacturer series
ENYCASE®
Cover colour
red
Kit contents
gripper 2.5mm2 x5
Gross weight159.01 g
Certificates
EAN code4012591125297
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000038
4 in TME stock
Net price for quantities from 1 pcs - 12.80 USDGross price for quantities from 1 pcs - 12.80 USD
Net price for quantities from 5 pcs - 12.50 USDGross price for quantities from 5 pcs - 12.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs