+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62000151

Enclosure: junction box; X: 104mm; Y: 104mm; Z: 70mm; IP66; grey

Manufacturer: HENSEL

Manufacturer part number:
62000151
TME Symbol:
HENSEL-DK-0404-GZ

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
104mm
Dimension Y
104mm
Dimension Z
70mm
IP rating
IP66
Version
with membrane cable glands, with terminals
Body colour
grey
Manufacturer series
ENYCASE®
Cover colour
grey
Kit contents
gripper 4mm2 x5
Gross weight158.93 g
Certificates
EAN code4012591125365
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000151
2 in TME stock
Net price for quantities from 1 pcs - 11.07 USDGross price for quantities from 1 pcs - 11.07 USD
Net price for quantities from 5 pcs - 10.39 USDGross price for quantities from 5 pcs - 10.39 USD
Net price for quantities from 10 pcs - 10.04 USDGross price for quantities from 10 pcs - 10.04 USD
Net price for quantities from 50 pcs - 9.35 USDGross price for quantities from 50 pcs - 9.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs