+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62000153

Enclosure: junction box; X: 130mm; Y: 130mm; Z: 77mm; IP66; grey

Manufacturer: HENSEL

Manufacturer part number:
62000153
TME Symbol:
HENSEL-DK-0600-GZ

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
130mm
Dimension Y
130mm
Dimension Z
77mm
IP rating
IP66
Version
with membrane cable glands
Body colour
grey
Manufacturer series
ENYCASE®
Cover colour
grey
Gross weight175.7 g
Certificates
EAN code4012591125440
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000153
13 in TME stock
Net price for quantities from 1 pcs - 15.28 USDGross price for quantities from 1 pcs - 15.28 USD
Net price for quantities from 5 pcs - 14.32 USDGross price for quantities from 5 pcs - 14.32 USD
Net price for quantities from 10 pcs - 13.85 USDGross price for quantities from 10 pcs - 13.85 USD
Net price for quantities from 50 pcs - 12.89 USDGross price for quantities from 50 pcs - 12.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs