+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62000160

Enclosure: junction box; X: 155mm; Y: 210mm; Z: 92mm; IP66; grey


Manufacturer: HENSEL

Manufacturer part number:
62000160
TME Symbol:
HENSEL-DK-1616-GZ

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
155mm
Dimension Y
210mm
Dimension Z
92mm
IP rating
IP66
Version
with terminals
Body colour
grey
Manufacturer series
ENYCASE®
Cover colour
grey
Kit contents
gripper 16mm2 x5
Gross weight737.84 g
Certificates
EAN code4012591125518
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000160
2 in TME stock
Net price for quantities from 1 pcs - 39.35 USDGross price for quantities from 1 pcs - 39.35 USD
Net price for quantities from 4 pcs - 38.43 USDGross price for quantities from 4 pcs - 38.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 2 pcs