+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3600180

Grommet; elastomer thermoplastic TPE; -25÷35°C; 4.8÷11mm; IP55

Manufacturer: HENSEL

Manufacturer part number:
3600180
TME Symbol:
HENSEL-ESM-16

Specification

Manufacturer
HENSEL
Type of cable accessories
grommet
Body material
elastomer thermoplastic TPE
Operating temperature
-25...35°C
Cable external diameter
4.8...11mm
IP rating
IP55
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Size
M16
Gross weight2.36 g
Certificates
EAN code4012591771807
See other products in this category: Grommets HENSEL,
*
3600180
90 in TME stock
Net price for quantities from 2 pcs - 0.37 USDGross price for quantities from 2 pcs - 0.37 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcs