+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3600182

Grommet; elastomer thermoplastic TPE; -25÷35°C; 9÷17mm; IP55


Manufacturer: HENSEL

Manufacturer part number:
3600182
TME Symbol:
HENSEL-ESM-25

Specification

Manufacturer
HENSEL
Type of cable accessories
grommet
Body material
elastomer thermoplastic TPE
Operating temperature
-25...35°C
Cable external diameter
9...17mm
IP rating
IP55
Related items
PDM-24-30, PDM-SET-9-62, PDM-SET-9-120
Size
M25
Gross weight4.8 g
Certificates
EAN code4012591771821
See other products in this category: Grommets HENSEL,
*
3600182
82 in TME stock
Net price for quantities from 2 pcs - 0.49 USDGross price for quantities from 2 pcs - 0.49 USD
Net price for quantities from 20 pcs - 0.46 USDGross price for quantities from 20 pcs - 0.46 USD
Net price for quantities from 60 pcs - 0.44 USDGross price for quantities from 60 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerCardboard = 20 pcs