+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3600184

Grommet; elastomer thermoplastic TPE; -25÷35°C; 17÷30mm; IP55


Manufacturer: HENSEL

Manufacturer part number:
3600184
TME Symbol:
HENSEL-ESM-40

Specification

Manufacturer
HENSEL
Type of cable accessories
grommet
Body material
elastomer thermoplastic TPE
Operating temperature
-25...35°C
Cable external diameter
17...30mm
IP rating
IP55
Related items
PDM-38-46, PDM-SET-9-62, PDM-SET-9-120
Size
M40
Gross weight9.9 g
Certificates
EAN code4012591771845
See other products in this category: Grommets HENSEL,
*
3600184
0 in TME stock
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 5 pcs - 1.93 USDGross price for quantities from 5 pcs - 1.93 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 50 pcs - 1.74 USDGross price for quantities from 50 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs