+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62000181

Enclosure: emergency; X: 104mm; Y: 104mm; Z: 70mm; IP65,IP66; orange


Manufacturer: HENSEL

Manufacturer part number:
62000181
TME Symbol:
HENSEL-FK-0404

Specification

Manufacturer
HENSEL
Type of enclosure
emergency
Dimension X
104mm
Dimension Y
104mm
Dimension Z
70mm
IP rating
IP65, IP66
Version
with terminals
Body colour
orange
Manufacturer series
ENYCASE®
Cover colour
orange
Gross weight418.6 g
Certificates
EAN code4012591126034
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000181
1 in TME stock
Net price for quantities from 1 pcs - 95.45 USDGross price for quantities from 1 pcs - 95.45 USD
Net price for quantities from 5 pcs - 89.49 USDGross price for quantities from 5 pcs - 89.49 USD
Net price for quantities from 10 pcs - 86.51 USDGross price for quantities from 10 pcs - 86.51 USD
Net price for quantities from 50 pcs - 80.54 USDGross price for quantities from 50 pcs - 80.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.