+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62000182

Enclosure: emergency; X: 130mm; Y: 130mm; Z: 77mm; IP65,IP66; orange


Manufacturer: HENSEL

Manufacturer part number:
62000182
TME Symbol:
HENSEL-FK-0604

Specification

Manufacturer
HENSEL
Type of enclosure
emergency
Dimension X
130mm
Dimension Y
130mm
Dimension Z
77mm
IP rating
IP65, IP66
Version
with terminals
Body colour
orange
Manufacturer series
ENYCASE®
Cover colour
orange
Gross weight543.9 g
Certificates
EAN code4012591126102
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000182
1 in TME stock
Net price for quantities from 1 pcs - 85.49 USDGross price for quantities from 1 pcs - 85.49 USD
Net price for quantities from 5 pcs - 83.49 USDGross price for quantities from 5 pcs - 83.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts