+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62000187

Enclosure: emergency; X: 155mm; Y: 210mm; Z: 92mm; IP65,IP66; orange


Manufacturer: HENSEL

Manufacturer part number:
62000187
TME Symbol:
HENSEL-FK-1606

Specification

Manufacturer
HENSEL
Type of enclosure
emergency
Dimension X
155mm
Dimension Y
210mm
Dimension Z
92mm
IP rating
IP65, IP66
Version
with terminals
Body colour
orange
Manufacturer series
ENYCASE®
Cover colour
orange
Gross weight1.06 kg
Certificates
EAN code4012591126096
See other products in this category: Junction boxes HENSEL,
See other products from this series.:
*
62000187
0 in TME stock
Net price for quantities from 1 pcs - 173.09 USDGross price for quantities from 1 pcs - 173.09 USD
Net price for quantities from 5 pcs - 162.27 USDGross price for quantities from 5 pcs - 162.27 USD
Net price for quantities from 10 pcs - 156.87 USDGross price for quantities from 10 pcs - 156.87 USD
Net price for quantities from 50 pcs - 146.04 USDGross price for quantities from 50 pcs - 146.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.