+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HENSEL | |
Type of enclosure | wall mounting | |
Dimension X | 276mm | |
Dimension Y | 186mm | |
Dimension Z | 163mm | |
Manufacturer series | ENYSTAR | |
Enclosure material | polycarbonate | |
Body colour | light grey | |
Cover colour | light grey | |
IP rating | IP65 | |
Protection class | II |