+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68000228

Enclosure: wall mounting; X: 276mm; Y: 546mm; Z: 163mm; ENYSTAR; IP65


Manufacturer: HENSEL

Manufacturer part number:
68000228
TME Symbol:
HENSEL-FP-0331

Specification

Manufacturer
HENSEL
Type of enclosure
wall mounting
Dimension X
276mm
Dimension Y
546mm
Dimension Z
163mm
Manufacturer series
ENYSTAR
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Protection class
II
Gross weight3.8865 kg
Certificates
EAN code4012591105428
See other products in this category: Wall Mounting Enclosures HENSEL,
See other products from this series.:
*
68000228
1 in TME stock
Net price for quantities from 1 pcs - 187.77 USDGross price for quantities from 1 pcs - 187.77 USD
Net price for quantities from 5 pcs - 176.03 USDGross price for quantities from 5 pcs - 176.03 USD
Net price for quantities from 10 pcs - 170.16 USDGross price for quantities from 10 pcs - 170.16 USD
Net price for quantities from 50 pcs - 158.43 USDGross price for quantities from 50 pcs - 158.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.