+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HPL3900224

Enclosure: junction box; X: 300mm; Y: 450mm; Z: 170mm; polycarbonate


Manufacturer: HENSEL

Manufacturer part number:
HPL3900224
TME Symbol:
HENSEL-K-1204

Specification

Manufacturer
HENSEL
Type of enclosure
junction box
Dimension X
300mm
Dimension Y
450mm
Dimension Z
170mm
Enclosure material
polycarbonate
IP rating
IP65
Version
with terminals
Body colour
light grey
Cover colour
light grey
Gross weight6.427 kg
Certificates
EAN code5907476603788
See other products in this category: Junction boxes HENSEL,
*
HPL3900224
0 in TME stock
Net price for quantities from 1 pcs - 860.21 USDGross price for quantities from 1 pcs - 860.21 USD
Net price for quantities from 5 pcs - 806.45 USDGross price for quantities from 5 pcs - 806.45 USD
Net price for quantities from 10 pcs - 779.57 USDGross price for quantities from 10 pcs - 779.57 USD
Net price for quantities from 50 pcs - 725.81 USDGross price for quantities from 50 pcs - 725.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.