+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36001003

Cable gland; M20; 1.5; IP66,IP67; polyamide; light grey


Manufacturer: HENSEL

Manufacturer part number:
36001003
TME Symbol:
HENSEL-KBM-20

Specification

Manufacturer
HENSEL
Type of cable accessories
cable gland
Gland thread
M20
Thread pitch
1.5
IP rating
IP66, IP67
Body material
polyamide
Body colour
light grey
Cable external diameter
6...13mm
Kind of thread
metric
Kit contents
nut
Operating temperature
-25...55°C
Gross weight17 g
Certificates
EAN code4012591102809
See other products in this category: Glands HENSEL,
*
36001003
8 in TME stock
Net price for quantities from 1 pcs - 30.92 USDGross price for quantities from 1 pcs - 30.92 USD
Net price for quantities from 4 pcs - 28.97 USDGross price for quantities from 4 pcs - 28.97 USD
Net price for quantities from 10 pcs - 28.19 USDGross price for quantities from 10 pcs - 28.19 USD
Net price for quantities from 50 pcs - 26.25 USDGross price for quantities from 50 pcs - 26.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs